



30-00357 | |
|---|---|
DigiKey Part Number | 839-30-00357-ND 839-30-00357-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00357 |
Description | CABLE 2COND 22AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,69800 € | 8,49 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,51520 € | 37,88 € |
| 50 | 1,44200 € | 72,10 € |
| 100 | 1,37220 € | 137,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,02003 € | 311,11 € |
| 610 | 0,96974 € | 591,54 € |
| 915 | 0,94129 € | 861,28 € |
| 1 525 | 0,90640 € | 1 382,26 € |
| 2 135 | 0,88400 € | 1 887,34 € |
| 3 050 | 0,86073 € | 2 625,23 € |
| 7 625 | 0,80312 € | 6 123,79 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,33700 € |


