
30-02053 | |
|---|---|
DigiKey Part Number | 839-30-02053-ND 839-30-02053-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02053 |
Description | HOOK-UP SOLID 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire Solid Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,22400 € | 11,12 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,98440 € | 49,61 € |
| 50 | 1,88880 € | 94,44 € |
| 100 | 1,79720 € | 179,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,03803 € | 316,60 € |
| 610 | 0,98685 € | 601,98 € |
| 915 | 0,95790 € | 876,48 € |
| 1 525 | 0,92239 € | 1 406,64 € |
| 2 135 | 0,89958 € | 1 920,60 € |
| 3 050 | 0,87589 € | 2 671,46 € |
| 7 625 | 0,81757 € | 6 233,97 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,06270 € |




