6 Conductor Multi-Conductor Cable Black 24 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02445

DigiKey Part Number
839-30-02445-30-ND
Manufacturer
Manufacturer Product Number
30-02445
Description
CABLE 6COND 24AWG BLK SHLD 30M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 24 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 24AWG BLK SHLD 502'
In-Stock: 7
Unit Price: 563,66000 €
CABLE 6COND 24AWG BLACK SHLD 1M
In-Stock: 3
Unit Price: 8,98000 €
CABLE 6COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 44,00000 €
CABLE 6COND 24AWG BLK SHLD METER
In-Stock: 213
Unit Price: 7,95000 €