
30-02578 | |
|---|---|
DigiKey Part Number | 839-30-02578-ND 839-30-02578-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02578 |
Description | HOOK-UP STRND 24AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 7/0.0079" Purple 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,16400 € | 5,82 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,03920 € | 25,98 € |
| 50 | 0,98940 € | 49,47 € |
| 100 | 0,94160 € | 94,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,35443 € | 108,10 € |
| 610 | 0,33716 € | 205,67 € |
| 915 | 0,32741 € | 299,58 € |
| 1 525 | 0,31545 € | 481,06 € |
| 2 135 | 0,30777 € | 657,09 € |
| 3 050 | 0,29979 € | 914,36 € |
| 7 625 | 0,28006 € | 2 135,46 € |
| 15 250 | 0,26583 € | 4 053,91 € |
| 30 500 | 0,25818 € | 7 874,49 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,59900 € |



