Bus Switch 1 x 1:1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3306ADCURE4

DigiKey Part Number
74CB3Q3306ADCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CB3Q3306ADCURE4
Description
IC BUS SWITCH 1 X 1:1 8-VSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74CB3Q3306ADCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,35460 €1 063,80 €
6 0000,34610 €2 076,60 €
9 0000,34184 €3 076,56 €
15 0000,33712 €5 056,80 €
21 0000,33437 €7 021,77 €
Manufacturers Standard Package
Unit Price without VAT:0,35460 €
Unit Price with VAT:0,43616 €