ADS1211P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 71
Unit Price: 64,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 731
Unit Price: 12,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 910
Unit Price: 15,96000 €
Datasheet
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1211P

DigiKey Part Number
ADS1211P-ND
Manufacturer
Manufacturer Product Number
ADS1211P
Description
IC ADC 24BIT SIGMA-DELTA 24DIP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS1211P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
16k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes