24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1243IPWT

DigiKey Part Number
ADS1243IPWTTR-ND - Tape & Reel (TR)
ADS1243IPWTCT-ND - Cut Tape (CT)
ADS1243IPWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1243IPWT
Description
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1243IPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 €12,07 €
109,52400 €95,24 €
258,88800 €222,20 €
1008,18810 €818,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,85464 €1 963,66 €
5007,65360 €3 826,80 €
7507,55296 €5 664,72 €
Manufacturers Standard Package
Unit Price without VAT:12,07000 €
Unit Price with VAT:14,84610 €