
ADS5521IPAPR | |
|---|---|
DigiKey Part Number | ADS5521IPAPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5521IPAPR |
Description | IC ADC 12BIT PIPELINED 64HTQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5521IPAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

