
ADS7818EVM | |
|---|---|
DigiKey Part Number | 296-19913-ND |
Manufacturer | |
Manufacturer Product Number | ADS7818EVM |
Description | EVAL MOD FOR ADS7818 |
Customer Reference | |
Detailed Description | ADS7818 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 11mW @ 500kSPS | |
Utilized IC / Part | ADS7818 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


