ADS7864 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7864M-EVM

DigiKey Part Number
296-30697-ND
Manufacturer
Manufacturer Product Number
ADS7864M-EVM
Description
EVAL MODULE FOR ADS7864M
Customer Reference
Detailed Description
ADS7864 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
500k
Data Interface
Parallel
Input Range
0 ~ 5V
Power (Typ) @ Conditions
50mW @ 500kSPS
Utilized IC / Part
ADS7864
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.