Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24050DSQT

DigiKey Part Number
296-25138-2-ND - Tape & Reel (TR)
296-25138-1-ND - Cut Tape (CT)
296-25138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24050DSQT
Description
IC BATT CHG LI-ION 1CELL 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24050DSQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
28V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,28700 €12,87 €
251,17320 €29,33 €
1001,04740 €104,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,98740 €246,85 €
5000,95128 €475,64 €
7500,93316 €699,87 €
1 2500,91312 €1 141,40 €
1 7500,90139 €1 577,43 €
2 5000,89012 €2 225,30 €
6 2500,86584 €5 411,50 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,15250 €