
BQ24190RGET | |
|---|---|
DigiKey Part Number | 296-35106-2-ND - Tape & Reel (TR) 296-35106-1-ND - Cut Tape (CT) 296-35106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24190RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24190RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,94680 € | 73,67 € |
| 100 | 2,67120 € | 267,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,53984 € | 634,96 € |
| 500 | 2,46064 € | 1 230,32 € |
| 750 | 2,42097 € | 1 815,73 € |
| 1 250 | 2,37702 € | 2 971,28 € |
| 1 750 | 2,35134 € | 4 114,85 € |
| 2 500 | 2,32664 € | 5 816,60 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,16600 € |

