
BQ24192RGET | |
|---|---|
DigiKey Part Number | 296-35108-2-ND - Tape & Reel (TR) 296-35108-1-ND - Cut Tape (CT) 296-35108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24192RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24192RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14800 € | 31,48 € |
| 25 | 2,90080 € | 72,52 € |
| 100 | 2,62900 € | 262,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,49928 € | 624,82 € |
| 500 | 2,42110 € | 1 210,55 € |
| 750 | 2,38199 € | 1 786,49 € |
| 1 250 | 2,33862 € | 2 923,28 € |
| 1 750 | 2,31326 € | 4 048,21 € |
| 2 500 | 2,28889 € | 5 722,22 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,09220 € |

