Similar

BQ24257YFFT | |
|---|---|
DigiKey Part Number | 296-38542-2-ND - Tape & Reel (TR) 296-38542-1-ND - Cut Tape (CT) 296-38542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24257YFFT |
Description | IC BAT CHG MULT-CHEM 1CL 30DSBGA |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24257YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,86372 € | 715,93 € |
| 500 | 2,77624 € | 1 388,12 € |
| 750 | 2,73244 € | 2 049,33 € |
| 1 250 | 2,68390 € | 3 354,88 € |
| 1 750 | 2,65554 € | 4 647,19 € |
| 2 500 | 2,62824 € | 6 570,60 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,78100 € |


