Charger IC Multi-Chemistry 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25121AYFPT

DigiKey Part Number
296-49478-2-ND - Tape & Reel (TR)
296-49478-1-ND - Cut Tape (CT)
296-49478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25121AYFPT
Description
IC BAT CHG MULT-CHEM 1CL 25DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25121AYFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
300mA
Battery Pack Voltage
4.65V
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-XFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,34900 €33,49 €
253,08680 €77,17 €
1002,79890 €279,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,66160 €665,40 €
5002,57884 €1 289,42 €
7502,53739 €1 903,04 €
1 2502,49149 €3 114,36 €
1 7502,46465 €4 313,14 €
2 5002,43884 €6 097,10 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,41200 €