
CC2500-CC2550DK | |
|---|---|
DigiKey Part Number | 296-23077-ND |
Manufacturer | |
Manufacturer Product Number | CC2500-CC2550DK |
Description | KIT DEV FOR CC2500/CC2550 |
Customer Reference | |
Detailed Description | CC2500, CC2550 SmartRF® Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver, SmartRF | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2500, CC2550 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,21000 € | 450,21 € |
| Unit Price without VAT: | 450,21000 € |
|---|---|
| Unit Price with VAT: | 553,75830 € |






