
CC8521RHAR | |
|---|---|
DigiKey Part Number | 296-29210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC8521RHAR |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8521RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, USB | |
GPIO | 15 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,95072 € | 9 876,80 € |
| Unit Price without VAT: | 3,95072 € |
|---|---|
| Unit Price with VAT: | 4,85939 € |

