Parametric Equivalent

CD4031BF3A | |
|---|---|
DigiKey Part Number | 296-CD4031BF3A-ND |
Manufacturer | |
Manufacturer Product Number | CD4031BF3A |
Description | IC REG D-TYPE COMP 64BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BF3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | - | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |


