MFR Recommended
Similar

CD74ACT163M96E4 | |
|---|---|
DigiKey Part Number | CD74ACT163M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT163M96E4 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT163M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 80 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31072 € | 776,80 € |
| 5 000 | 0,30273 € | 1 513,65 € |
| 7 500 | 0,29874 € | 2 240,55 € |
| 12 500 | 0,29431 € | 3 678,88 € |
| 17 500 | 0,29172 € | 5 105,10 € |
| 25 000 | 0,28923 € | 7 230,75 € |
| Unit Price without VAT: | 0,31072 € |
|---|---|
| Unit Price with VAT: | 0,38219 € |



