CLC016ACQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,57644 €
Datasheet
Phase Lock Loop (PLL) IC 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC016ACQ/NOPB

DigiKey Part Number
CLC016ACQ/NOPB-ND
Manufacturer
Manufacturer Product Number
CLC016ACQ/NOPB
Description
IC PHASE LOCK LOOP 28PLCC
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 1 28-LCC (J-Lead)
EDA/CAD Models
CLC016ACQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
ECL, PECL
Output
ECL, PECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes