
CSD95485RWJT | |
|---|---|
DigiKey Part Number | 296-CSD95485RWJTTR-ND - Tape & Reel (TR) 296-CSD95485RWJTCT-ND - Cut Tape (CT) 296-CSD95485RWJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95485RWJT |
Description | IC HALF BRIDGE DRIVER 75A 41VQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters, Synchronous Buck Converter | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 75A | |
Current - Peak Output | 105A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 5.5V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerTFQFN | |
Supplier Device Package | 41-VQFN-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,83300 € | 48,33 € |
| 25 | 4,47600 € | 111,90 € |
| 100 | 4,08330 € | 408,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,89608 € | 974,02 € |
| 500 | 3,78326 € | 1 891,63 € |
| 750 | 3,72676 € | 2 795,07 € |
| 1 250 | 3,66418 € | 4 580,23 € |
| 1 750 | 3,62760 € | 6 348,30 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,71210 € |

