MFR Recommended

CY74FCT827CTQCTG4 | |
|---|---|
DigiKey Part Number | CY74FCT827CTQCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT827CTQCTG4 |
Description | IC BUFF NON-INVERT 5.25V 24-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT827CTQCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55915 € | 1 397,88 € |
| 5 000 | 0,54622 € | 2 731,10 € |
| 7 500 | 0,53974 € | 4 048,05 € |
| 12 500 | 0,53256 € | 6 657,00 € |
| Unit Price without VAT: | 0,55915 € |
|---|---|
| Unit Price with VAT: | 0,68775 € |


