16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7642VFBT

DigiKey Part Number
296-40023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7642VFBT
Description
IC DAC 16BIT V-OUT 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7642VFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 967 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,85136 €6 712,84 €
Manufacturers Standard Package
Unit Price without VAT:26,85136 €
Unit Price with VAT:33,02717 €

Other Suppliers on DigiKey

12 967In Stock
Ships from Rochester Electronics, LLC