
DRV134UA/1K | |
|---|---|
DigiKey Part Number | 296-38929-2-ND - Tape & Reel (TR) 296-38929-1-ND - Cut Tape (CT) 296-38929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV134UA/1K |
Description | IC LINE DRIVER 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV134UA/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | ±4.5V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62300 € | 36,23 € |
| 25 | 3,34360 € | 83,59 € |
| 100 | 3,03690 € | 303,69 € |
| 250 | 2,89064 € | 722,66 € |
| 500 | 2,80250 € | 1 401,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,72994 € | 2 729,94 € |
| 2 000 | 2,67024 € | 5 340,48 € |
| 3 000 | 2,64033 € | 7 920,99 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,83020 € |


