
DRV8462DDWR | |
|---|---|
DigiKey Part Number | 296-DRV8462DDWRTR-ND - Tape & Reel (TR) 296-DRV8462DDWRCT-ND - Cut Tape (CT) 296-DRV8462DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8462DDWR |
Description | 65-V, 10-A, DUAL H-BRIDGE STEPPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8462DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 3.05V ~ 5.5V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07700 € | 60,77 € |
| 25 | 5,64240 € | 141,06 € |
| 100 | 5,16510 € | 516,51 € |
| 250 | 4,93752 € | 1 234,38 € |
| 500 | 4,80040 € | 2 400,20 € |
| 1 000 | 4,68748 € | 4 687,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,56833 € | 11 420,82 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,60630 € |











