Buffer, ReDriver 4 Channel 3.125Gbps 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25BR440TSQ/NOPB

DigiKey Part Number
DS25BR440TSQ/NOPBTR-ND - Tape & Reel (TR)
DS25BR440TSQ/NOPBCT-ND - Cut Tape (CT)
DS25BR440TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS25BR440TSQ/NOPB
Description
IC REDRIVER LVDS 4CH 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 3.125Gbps 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR440TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
3.125Gbps
Number of Channels
4
Delay Time
400ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Capacitance - Input
1.7 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
162mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,45000 €8,45 €
106,59000 €65,90 €
256,12560 €153,14 €
1005,61380 €561,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,36996 €1 342,49 €
5005,22298 €2 611,49 €
7505,14937 €3 862,03 €
1 2505,06780 €6 334,75 €
Manufacturers Standard Package
Unit Price without VAT:8,45000 €
Unit Price with VAT:10,39350 €