Parametric Equivalent

DS90UH926QSQ/NOPB | |
|---|---|
DigiKey Part Number | DS90UH926QSQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH926QSQ/NOPB |
Description | IC SERIAL/DESERIAL 24 BIT 60WQFN |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 31 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH926QSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 31 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60729 € | 6 607,29 € |
| Unit Price without VAT: | 6,60729 € |
|---|---|
| Unit Price with VAT: | 8,12697 € |


