Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 30 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 30 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC1050DMBT

DigiKey Part Number
296-42460-2-ND - Tape & Reel (TR)
296-42460-1-ND - Cut Tape (CT)
296-42460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC1050DMBT
Description
SENSOR HUMI/TEMP 3.3V I2C 3% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 30 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC1050DMBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Texas Instruments
Response Time
30 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-20°C ~ 60°C
Humidity Range
0 ~ 100% RH
Package / Case
6-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
6-WSON (3x3)
Output
11b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 12 387 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12 387In Stock
Ships from Rochester Electronics, LLC