
INA2180A1IDGKR | |
|---|---|
DigiKey Part Number | 296-50471-2-ND - Tape & Reel (TR) 296-50471-1-ND - Cut Tape (CT) 296-50471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A1IDGKR |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A1IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,30536 € | 76,34 € |
| 500 | 0,29182 € | 145,91 € |
| 1 000 | 0,28068 € | 280,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26892 € | 672,30 € |
| 5 000 | 0,26183 € | 1 309,15 € |
| 7 500 | 0,25828 € | 1 937,10 € |
| 12 500 | 0,25435 € | 3 179,38 € |
| 17 500 | 0,25205 € | 4 410,88 € |
| 25 000 | 0,24984 € | 6 246,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,72570 € |





