Similar

JL412BPA | |
|---|---|
DigiKey Part Number | JL412BPA-ND |
Manufacturer | |
Manufacturer Product Number | JL412BPA |
Description | IC OPAMP JFET 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JL412BPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | - | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |


