
LM185-1.2-MD8 | |
|---|---|
DigiKey Part Number | 296-LM185-1.2-MD8-ND |
Manufacturer | |
Manufacturer Product Number | LM185-1.2-MD8 |
Description | IC VREF SHUNT 1.2V DIE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V ±1% 30 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 30 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

