
LM2831ZSD/NOPB | |
|---|---|
DigiKey Part Number | LM2831ZSD/NOPBTR-ND - Tape & Reel (TR) LM2831ZSD/NOPBCT-ND - Cut Tape (CT) LM2831ZSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831ZSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2831ZSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31360 € | 32,84 € |
| 100 | 1,17500 € | 117,50 € |
| 250 | 1,10892 € | 277,23 € |
| 500 | 1,06910 € | 534,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03634 € | 1 036,34 € |
| 2 000 | 1,00937 € | 2 018,74 € |
| 3 000 | 0,99587 € | 2 987,61 € |
| 5 000 | 0,98090 € | 4 904,50 € |
| 7 000 | 0,97216 € | 6 805,12 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,38620 € |

