LPV321DBVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8 143
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 464
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 132
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 003
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 037
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 247
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 138
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 186
Unit Price: 0,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 49 515
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 63 594
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 9 843
Unit Price: 0,34000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV321DBVR

DigiKey Part Number
296-17715-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV321DBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LPV321DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
9µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes