Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-WQFN (2.4x2.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3017LE/NOPB

DigiKey Part Number
296-36479-2-ND - Tape & Reel (TR)
296-36479-1-ND - Cut Tape (CT)
296-36479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3017LE/NOPB
Description
IC REG CTRLR BOOST 10WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-WQFN (2.4x2.7)
Datasheet
 Datasheet
EDA/CAD Models
LM3017LE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.4V ~ 18V
Frequency - Switching
600kHz
Duty Cycle (Max)
86%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2.4x2.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45700 €14,57 €
251,32960 €33,24 €
1001,18950 €118,95 €
2501,12280 €280,70 €
5001,08258 €541,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,04948 €1 049,48 €
2 0001,02223 €2 044,46 €
3 0001,00858 €3 025,74 €
5 0000,99346 €4 967,30 €
7 0000,98462 €6 892,34 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,41080 €