
LM3017LEX/NOPB | |
|---|---|
DigiKey Part Number | LM3017LEX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3017LEX/NOPB |
Description | IC REG CTRLR BOOST 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-WQFN (2.4x2.7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3017LEX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.4V ~ 18V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 86% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2.4x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,83368 € | 3 751,56 € |
| 9 000 | 0,81824 € | 7 364,16 € |
| Unit Price without VAT: | 0,83368 € |
|---|---|
| Unit Price with VAT: | 1,02543 € |

