
LM311PSR | |
|---|---|
DigiKey Part Number | 296-29117-2-ND - Tape & Reel (TR) 296-29117-1-ND - Cut Tape (CT) 296-29117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311PSR |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM311PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17686 € | 88,43 € |
| 1 000 | 0,16952 € | 169,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16349 € | 326,98 € |
| 4 000 | 0,15852 € | 634,08 € |
| 6 000 | 0,15603 € | 936,18 € |
| 10 000 | 0,15328 € | 1 532,80 € |
| 14 000 | 0,15167 € | 2 123,38 € |
| 20 000 | 0,15012 € | 3 002,40 € |
| 50 000 | 0,14678 € | 7 339,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45510 € |











