Similar



LM317LCPWR | |
|---|---|
DigiKey Part Number | 296-17222-2-ND - Tape & Reel (TR) 296-17222-1-ND - Cut Tape (CT) 296-17222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCPWR |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39269 € | 785,38 € |
| 4 000 | 0,38246 € | 1 529,84 € |
| 6 000 | 0,37734 € | 2 264,04 € |
| 10 000 | 0,37166 € | 3 716,60 € |
| 14 000 | 0,36835 € | 5 156,90 € |
| 20 000 | 0,36516 € | 7 303,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,78720 € |



