
LM3444-230VFLBK/NOPB | |
|---|---|
DigiKey Part Number | LM3444-230VFLBK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3444-230VFLBK/NOPB |
Description | EVAL BOARD FOR LM3444 |
Customer Reference | |
Detailed Description | LM3444 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 13V ~ 36V | |
Features | - | |
Voltage - Input | 180 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LM3444 | |
Note | - | |
Base Product Number |

