Similar

LM3620M5X-4 | |
|---|---|
DigiKey Part Number | LM3620M5X-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3620M5X-4 |
Description | IC BATT CHG LI-ION 1CELL SOT23-5 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3620M5X-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 30V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


