LM75CIM-5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 517
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 17 528
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 903
Unit Price: 0,60000 €
Datasheet

Direct


Microchip Technology
In Stock: 284
Unit Price: 1,40000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 287
Unit Price: 2,60000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: 2,60000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 339
Unit Price: 2,60000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 753
Unit Price: 2,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: 2,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11 419
Unit Price: 2,71000 €
Datasheet

Similar


onsemi
In Stock: 3 155
Unit Price: 0,52000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75CIM-5/NOPB

DigiKey Part Number
LM75CIM-5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM75CIM-5/NOPB
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM75CIM-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types