LM75CIMM-3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 169
Unit Price: 1,32000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 299
Unit Price: 2,60000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,83880 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,64749 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 279
Unit Price: 3,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 339
Unit Price: 2,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 141
Unit Price: 2,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 858
Unit Price: 2,71000 €
Datasheet

Similar


onsemi
In Stock: 2 299
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 131
Unit Price: 1,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 391
Unit Price: 1,45000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75CIMM-3/NOPB

DigiKey Part Number
LM75CIMM-3/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM75CIMM-3/NOPB
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75CIMM-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types