
LM5574MTX/NOPB | |
|---|---|
DigiKey Part Number | LM5574MTX/NOPBTR-ND - Tape & Reel (TR) LM5574MTX/NOPBCT-ND - Cut Tape (CT) LM5574MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5574MTX/NOPB |
Description | IC REG BUCK ADJ 500MA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5574MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,04680 € | 51,17 € |
| 100 | 1,84480 € | 184,48 € |
| 250 | 1,74832 € | 437,08 € |
| 500 | 1,69020 € | 845,10 € |
| 1 000 | 1,64236 € | 1 642,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,55788 € | 3 894,70 € |
| 5 000 | 1,52798 € | 7 639,90 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,65310 € |




