
LM94023BITMX/NOPB | |
|---|---|
DigiKey Part Number | 296-48588-2-ND - Tape & Reel (TR) 296-48588-1-ND - Cut Tape (CT) 296-48588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94023BITMX/NOPB |
Description | SENSOR ANALOG -55C-150C 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 5.5mV/°C, 8.2mV/°C 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM94023BITMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C, 8.2mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (0°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62240 € | 15,56 € |
| 50 | 0,59340 € | 29,67 € |
| 100 | 0,56700 € | 56,70 € |
| 500 | 0,51388 € | 256,94 € |
| 1 000 | 0,49412 € | 494,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46612 € | 1 398,36 € |
| 6 000 | 0,45033 € | 2 701,98 € |
| 9 000 | 0,44171 € | 3 975,39 € |
| 15 000 | 0,43146 € | 6 471,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


