
LM96063CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-40261-2-ND - Tape & Reel (TR) 296-40261-1-ND - Cut Tape (CT) 296-40261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM96063CISD/NOPB |
Description | IC DIODE/DGTL TEMP SENSOR 10WSON |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM96063CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 25°C ~ 125°C, External Temperature | |
Accuracy | ±6°C Local(Max), ±3°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,06962 € | 2 069,62 € |
| 2 000 | 2,00691 € | 4 013,82 € |
| 3 000 | 1,97267 € | 5 918,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,78000 € | 13,90 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,51240 € | 62,81 € |
| 50 | 2,41280 € | 120,64 € |
| 100 | 2,32150 € | 232,15 € |
| 500 | 2,13798 € | 1 068,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,33400 € | 16,67 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,83200 € | 70,80 € |
| 50 | 2,63900 € | 131,95 € |
| 100 | 2,45890 € | 245,89 € |
| 500 | 2,08560 € | 1 042,80 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,82530 € |





