LMH0002TMAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 5,25221 €
Datasheet
Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0002TMAX

DigiKey Part Number
LMH0002TMAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0002TMAX
Description
IC VIDEO SERIAL DRIVER 8SOIC
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0002TMAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types