LMH6643MMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 196
Unit Price: 1,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 261
Unit Price: 4,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 746
Unit Price: 4,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 4,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 7,25000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6643MMX

DigiKey Part Number
LMH6643MMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6643MMX
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6643MMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
135V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
1 mV
Current - Supply
2.7mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types