LMH6647MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 566
Unit Price: 1,52000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6647MFX

DigiKey Part Number
LMH6647MFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6647MFX
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6647MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
55 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
1 mV
Current - Supply
725µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types