Direct

LMP8640HVMK-T/NOPB | |
|---|---|
DigiKey Part Number | 296-38764-2-ND - Tape & Reel (TR) 296-38764-1-ND - Cut Tape (CT) 296-38764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8640HVMK-T/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640HVMK-T/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 950 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |


