


LMS8117AMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMS8117AMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LMS8117AMP-ADJ/NOPBCT-ND - Cut Tape (CT) LMS8117AMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS8117AMP-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117AMP-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68760 € | 17,19 € |
| 100 | 0,60790 € | 60,79 € |
| 250 | 0,57008 € | 142,52 € |
| 500 | 0,54720 € | 273,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52839 € | 528,39 € |
| 2 000 | 0,51292 € | 1 025,84 € |
| 3 000 | 0,50516 € | 1 515,48 € |
| 5 000 | 0,49657 € | 2 482,85 € |
| 7 000 | 0,49155 € | 3 440,85 € |
| 10 000 | 0,48672 € | 4 867,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,29150 € |

