LMV331M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 44 308
Unit Price: 0,67000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 29 123
Unit Price: 0,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19 908
Unit Price: 1,20000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331M5X

DigiKey Part Number
LMV331M5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV331M5X
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331M5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types